Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well PSD-30B-5

25W Single Output Open-Frame DC-DC Converter Output: 5 Volts @ 5 Amps 18-36VDC
$ 13.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PSD-30B-5.

IHS

Datasheet2 pages2 years ago

Electro Sonic

Telerex Europe

Component Distributors Inc.

TME

Inventory History

3 month trend:
+774%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Mean Well PSD-30B-5 provided by its distributors.

25W Single Output Open-Frame DC-DC Converter Output: 5 Volts @ 5 Amps 18-36VDC
IP 18-36V O/P 5V/5A; General PCB; AC/DC; Open PCB; Open Frame
PSD Series 18-36Vin 5V Output 25W 5A Isolated DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
Isolated DC/DC Converters - Chassis Mount 18-36Vin 5Vout 25W 5A
Module DC-DC 12VIN 1-OUT 5V 5A 25W 7-Pin
25W 1 18V 36V 1% 5V base mount 101.6mm*50.8mm*30mm
Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 25 W, 1 Output, Adjustable, Fixed, 5 VDC, 5 A, Regulated, Open Frame
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 5 / Adjustable Output Voltage Min. V = 4.5 / Adjustable Output Voltage Max. V = 5.5 / Output Type = Adjustable / Rated Power W = 30 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 79 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Protection Type = Overload Protection / Protection Type = Over Voltage Protection / Protection Type = Reverse Input Voltage Protection / Insulation Voltage kV = 1.5 / MTBF h = 3871700 / Length mm = 102 / Width mm = 51 / Height mm = 30 / Warranty = 2 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSD30B5