Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well PLN-100-15

LED Power Supplies 15V 5A 75W Active PFC Function
$ 39.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PLN-100-15.

IHS

Datasheet3 pages4 years ago

Component Distributors Inc.

Electro Sonic

TME

Future Electronics

Inventory History

3 month trend:
-74.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well PLN-100-15 provided by its distributors.

LED Power Supplies 15V 5A 75W Active PFC Function
15V5A 15Vdc LED Power Supply IP64, Class 2, PFC Operates: CV or CC Mode
AC to DC LED Driver Enclosed Power Supply 75W with PFC Function
75W 90VAC 295VAC 5A Wire Mount, Base Mount 200mm × 70.5mm × 35mm
O/P +15V5A; Led power; AC/DC; Enclosed Type
Power supply; LED; 75W; 15V; 5A; 90-295VAC; 127-417; IP64
AC-DC Power Factor Correction Module
PLN-100-15 MEAN WELL LED AC-DC 75 Watt 15V/5.0A + More!
SPS Class2 PFC 75W 15V/5A CV+CC
100 - 277Vac, 75W, 5000mA, 11.25-15V, IP64 LED Driver
LED Driver Output voltage: 11.25...15 VDC Supply voltage, AC: 90...295 VAC Weight: 520 g Protection rating: IP64 Output current: 5 A Power: 75 W
POWER SUPPLY, ENCLOSED, 60-96W CLASS 2 PFC, +15V5A
LED Power Supply (plastic case/PFC)
LED Driver (CC, CV) 75W 3.75-5A Linear (11.25-15Vdc) 90-295Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP64 Plastic Enclosure
LED DVR CC/CV AC/DC 11.25-15V 5A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV