Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well PLC-45-48

LED Driver Enclosed Switchng Power Supply 48 Volts 0.95 Amps 45.6 Watts
$ 47.5
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PLC-45-48.

IHS

Datasheet3 pages4 years ago

Electro Sonic

TME

Component Distributors Inc.

Telerex Europe

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-09
Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

XP PowerVCS100US48
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US24
XP Power 100WSwitch Mode Power Supply, 24V DC output voltage 4.17Aoutput_current, 1Output point
XP PowerVCS100US15
AC-DC Regulated Power Supply Module, 1 Output, 100W
TDK-LambdaDSP30-24/277A
Power Supply; AC-DC; 30W30W90304VACACDC; DIN Rail; Input 115277VAC; 24V 1.25A; 30W
Thomas Research ProductsPLED75W-027-C2800-D
LED DRIVER CC AC/DC 9-27V 2.8A

Descriptions

Descriptions of Mean Well PLC-45-48 provided by its distributors.

LED Driver Enclosed Switchng Power Supply 48 Volts 0.95 Amps 45.6 Watts
AC/DC LED Driver, 45.6 W, 48 VDC, 950 mA, Constant Current, 90 VAC to 264 VAC, PLC-45 Series
POWER SUPPLY, AC-DC,48V,0.95A,100-264V IN, ENCLOSED, LED DRIVER,46W, PLC-45 SERIES
46W 1 90V(AC) 264V(AC) 713mA~979mA base mount 181.5mm*62mm*35mm
PLC-45-48 MEAN WELL LED AC-DC 46 Watt Class 2 48V/0.95A + More!
O/P +48V0.95A; Led power; AC/DC; Enclosed Type
LED Power Supplies 45.6W 48V 0.95A
SPS Class2 PFC 45W 48V/0,95A CV+CC
LED Power Supply (plastic case/PFC)
LED Driver (CC, CV) 45W 0.715-0.95A Linear (36-51.8Vdc) 90-264Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) Plastic Enclosure
LED DRVR CC AC/DC 36-48V 950MA
LED Driver Operating temperature: -30...50 °C Output voltage: 48 VDC Supply voltage, AC: 90...264 VAC Supply voltage, DC: 127...370 VDC Connection, primary side: Screw Connection Connection, secondary side: Screw Connection Output current: 0.9 A Power: 45 W

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV