What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well PLC-100-36

AC to DC LED Driver Enclosed Power Supply Single Output 36 Volts 2.65 Amps 95.4 Watts

$ 38.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PLC-100-36.

IHS

Datasheet3 pages3 years ago

Mean Well

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
+7.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerDLG100PS36
LED DRIVER, AC TO DC, CC, CV, 36V, 2.8A
XP PowerVCS100US48
AC-DC Regulated Power Supply Module, 1 Output, 100W
Omron Rail power supply, S8VK-Cseries, 24V DC output, 85 → 264V Communication input
TDK-LambdaRWS100B-48
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 2.1A, 100.8W
Thomas Research ProductsPLED75W-027-C2800-D
LED DRIVER CC AC/DC 9-27V 2.8A
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W

Descriptions

Descriptions of Mean Well PLC-100-36 provided by its distributors.

AC to DC LED Driver Enclosed Power Supply Single Output 36 Volts 2.65 Amps 95.4 Watts
Safety controller 128 safety master connections up to 1024 safety I/O 2MB memory capacity
LED Power Supplies 95.4W 36V 2.65A LED Power Supply
POWER SUPPLY, AC-DC,36V,2.65A,100-264V IN, ENCLOSED, LED DRIVER, PLC-100 SERIES
36V2.65A 36Vdc LED Power Supply UL1310 Class 2 Operates: CV or CC Mode
Power Supply; LED; 95.4W; 36V; 2.5A; 90-264VAC; 127-370VDC; IP30
PLC-100-36 MEAN WELL LED AC-DC 95 Watt Class 2 36V/2.65A + More!
O/P +36V2.65A; Led power; AC/DC; Enclosed Type
95W 1 90V(AC) 264V(AC) 2.65A base mount 200.5mm*69.5mm*35mm
AC-DC Power Factor Correction Module
100 - 240Vac, 95.4W, 2650mA, 27-36V, IP20 LED Driver
SPS Class2 PFC 95W 36V/2,65A CV+CC
AC/DC LED Driver, 95.4 W, 36 VDC, 2.65 A, Constant Current, Constant Voltage, 90 VAC to 264 VAC, PLC-100 Series
LED DRIVER CC/CV AC/DC 36V 2.65A
AC/DC LED Power Supply 95.4W Single 5-Pin
LED DRIVER/PSU, CONSTANT CURRENT/VOLTAGE;
LED Power Supply (plastic case/PFC)
LED Driver (CC, CV) 95W 2-2.65A Linear (27-36Vdc) 90-264Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) Plastic Enclosure
Rated Power W = 95 / Output Voltage DC Max. V = 36 / Output Voltage DC Min. V = 27 / Output Current A = 2.65 / Supply Voltage AC Max. V = 264 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 370 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = PLC-100 / Dimmable = No / MTBF h = 297900 / Termination Type = Terminal Block / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 50 / Operating Temperature Min. °C = -30 / Width mm = 70 / Height mm = 35 / Length mm = 201

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV