What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well PLC-100-15

AC to DC LED Driver Enclosed Power Supply Single Output 15 Volts 5 Amps 75 Watts
$ 38.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PLC-100-15.

IHS

Datasheet3 pages3 years ago

Mean Well

Electro Sonic

TME

Peak to Peak Power

Inventory History

3 month trend:
-13.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Omron Rail power supply, S8VK-Cseries, 24V DC output, 85 → 264V Communication input
TDK-LambdaDRB100-24-1
Ac-Dc, Din Rail, Input 115/230Vac, Output 24V 4.2A, 100W Rohs Compliant: Yes
XP PowerVCS100US48
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US24
XP Power 100WSwitch Mode Power Supply, 24V DC output voltage 4.17Aoutput_current, 1Output point
TDK-LambdaRWS100B-48
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 2.1A, 100.8W

Descriptions

Descriptions of Mean Well PLC-100-15 provided by its distributors.

AC to DC LED Driver Enclosed Power Supply Single Output 15 Volts 5 Amps 75 Watts
POWER SUPPLY, AC-DC,15V,5A,100-264V IN, ENCLOSED, PNL MNT, LED DRIVER, PLC-100 SERIES
LED Power Supplies 75W 15V 5A LED Power Supply
15V5A 15Vdc LED Power Supply UL1310 Class 2 Operates: CV or CC Mode
PLC-100-15 MEAN WELL LED AC-DC 75 Watt Class 2 15V/5.0A + More!
Power supply; LED; 75W; 15V; 5A; 90-264VAC; 127-370VDC; IP30
O/P +15V5A; Led power; AC/DC; Enclosed Type
75W 1 90V(AC) 264V(AC) 5A base mount 200.5mm*69.5mm*35mm
AC-DC Power Factor Correction Module
SPS Class2 PFC 75W 15V/5A CV+CC
100 - 240Vac, 75W, 5000mA, 11.25-15V, IP20 LED Driver
AC/DC LED Driver, 75 W, 15 VDC, 5 A, Constant Current, Constant Voltage, 90 VAC to 264 VAC, PLC-100 Series
AC/DC LED Power Supply 75W Single 5-Pin
LED Driver (CC, CV) 75W 3.75-5A Linear (11.25-15Vdc) 90-264Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) Plastic Enclosure
LED Power Supply (plastic case/PFC)

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV