Mean Well PD-45B

AC to DC Power Supply Open Frame Dual Output 5 Volt 24 Volt 3.2 Amp 1.2 Amp 44.8 Watt
$ 14.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PD-45B.

IHS

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Component Distributors Inc.

Future Electronics

Inventory History

3 month trend:
-14.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellPD-45A
AC to DC Power Supply Open Frame Dual Output 5 Volt 12 Volt 3.2 Amp 2 Amp 40 Watt
Mean WellRPD-60A
AC to DC Power Supply Open Frame Dual Output 5 Volt 12 Volt 5.5 Amp 2.2 Amp 60 Watt
Mean WellPD-65A
AC to DC Power Supply Open Frame Dual Output 5 Volt 12 Volt 5.5 Amp 2.8 Amp 61.6 Watt
Murata Power SolutionsNTH0505MC
Module DC-DC 2-OUT 5V/-5V 0.2A/-0.2A 2W 8-Pin SMD
Murata Power SolutionsNTA0509MC
Module DC-DC 5VIN 2-OUT 9V/-9V 0.055A/-0.055A 1W 10-Pin SMD Tube
Murata Power SolutionsNTA0515MC-R
Module DC-DC 2-OUT 15V/-15V 0.033A/-0.033A 1W 10-Pin T/R

Descriptions

Descriptions of Mean Well PD-45B provided by its distributors.

AC to DC Power Supply Open Frame Dual Output 5 Volt 24 Volt 3.2 Amp 1.2 Amp 44.8 Watt
O/P 5V/3.2A 24V/1.2A; General PCB; AC/DC; Open PCB; Open Frame
Switching Power Supplies 44.8W 5V/3.2A 24V/1.2A
AC-DC Regulated Power Supply Module, 2 Output, 44.8W, Hybrid
AC/DC Power Supply Dual-OUT 5V/24V 3.2A/1.2A 44.8W Medical 8-Pin
45W 2 90V(AC) 127V(DC) 264V(AC) 370V(DC) 3% 4% 1.2A 3.2A 24V 5V Bracket Mount 127mm × 76mm × 28mm
LED Driver|Dimmable|3 Dimming methods|42 Volt|90 Watt
Power supply; 44.8W; 5V; 3.2A; 90-264VAC; 120-370VDC
Outputs = 2 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 3.2 / Output Voltage 2 V = 24 / Output Voltage Nominal 2 V = 24 / Output Current 2 A = 1.2 / Output Type = Fixed / Rated Power W = 44.8 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 78 / MTBF h = 3814300 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 50 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 127 / Width mm = 76 / Height mm = 28 / Warranty = 2 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD45B