Mean Well PD-45A

AC to DC Power Supply Open Frame Dual Output 5 Volt 12 Volt 3.2 Amp 2 Amp 40 Watt
$ 14.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PD-45A.

IHS

Datasheet2 pages4 years ago

JRH Electronics

Future Electronics

Component Distributors Inc.

TME

Inventory History

3 month trend:
-57.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Mean WellMPD-45A
AC to DC Power Supply Open Frame Dual Output 5 Volt 12 Volt 5 Amp 2.5 Amp 40 Watt
Mean WellRPD-60A
AC to DC Power Supply Open Frame Dual Output 5 Volt 12 Volt 5.5 Amp 2.2 Amp 60 Watt
Murata Power SolutionsNTA0512MC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 10-Pin SMD Tube
Mean WellPD-65A
AC to DC Power Supply Open Frame Dual Output 5 Volt 12 Volt 5.5 Amp 2.8 Amp 61.6 Watt
Murata Power SolutionsNDTD2412C
Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP
Module DC-DC 24VIN 2-OUT 12V/-12V 0.21A/-0.21A 5W Medical 8-Pin PDIP Tube

Descriptions

Descriptions of Mean Well PD-45A provided by its distributors.

AC to DC Power Supply Open Frame Dual Output 5 Volt 12 Volt 3.2 Amp 2 Amp 40 Watt
O/P 5V/3.2A 12V/2A; General PCB; AC/DC; Open PCB; Open Frame
40W 2-Ch 90V(AC)/127V(DC) 264V(AC)/370V(DC) 3%/4% 2A/3.2A 12V/5V Base Mount 127mm × 76mm × 28mm
Switching Power Supplies 40W 5V/3.2A 12V/2A
AC-DC Regulated Power Supply Module, 2 Output, 40W, Hybrid
POWER SUPPLY, AC-DC, DUAL OUT, OPEN FRAME, 40W, 5V@3.2A, 12V@2A, 85-264V IN
AC/DC 45W 5, 12V Dual Output Power Supply, Open Frame
LED Driver|Dimmable|3 Dimming methods|36 Volt|90 Watt
AC/DC CONVERTER 5V 12V 40W / Open Frame AC DC Converters 2 Output 5V 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Outputs = 2 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 3.2 / Output Voltage 2 V = 12 / Output Voltage Nominal 2 V = 12 / Output Current 2 A = 2 / Output Type = Fixed / Rated Power W = 40 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 77 / MTBF h = 3814300 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 50 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 127 / Width mm = 76 / Height mm = 28 / Warranty = 2 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD-45-A
  • PD45A