Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well PCD-40-500B

AC to DC LED Driver Enclosed Power Supply Single Output 45-80 Volts 0.5 Amps 40 Watts
$ 18.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PCD-40-500B.

IHS

Datasheet4 pages4 years ago

Electro Sonic

Component Distributors Inc.

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
TDK-LambdaLS25-48
AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid

Descriptions

Descriptions of Mean Well PCD-40-500B provided by its distributors.

AC to DC LED Driver Enclosed Power Supply Single Output 45-80 Volts 0.5 Amps 40 Watts
I/P 180~295Vac O/P +45~80V 500mA, LED Driver, 500mA Dimmable with TRIAC Dimmer
Mean Well PCD-40-500B LED driver 40W 0.5A dimmable IP30 PFC surge protected
LED Driver (CC) 40W 500mA Linear (45-80Vdc) 180-295Vac PFC Phase-Cut Dimming IP30 Plastic Enclosure
LED Power Supplies 40W 45-80V 500mA CC Dimmable LED PS
POWER SUPPLY;ENCLOSED, 40W CLASS 2 PFC AC DIMMINGIN 180-295VAC +45-80V500MA
LED DRVR Module 1-CH Phase/Triac IP30 80V 0.5A
NX I/O power feed unit, 5-24 V DC input, 8 terminals, 10A, screwless push-in connector, 12mm wide
Power Supply; LED; 40W; 45-80V; 500mA; 180-295VAC; IP42
SPS Class2 40W 45-80V/500mA CC Dimmable
AC/DC LED Power Supply 40W Single 4-Pin
LED Power Supply (plastic case/PFC)
LED DRIVER/PSU, CONSTANT CURRENT, 40W;
LED DRVR CC AC/DC 45-80V 500MA

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV