Descriptions of Mean Well PCD-16-350B provided by its distributors.
AC/DC Power Supply Single-OUT 24V to 48V 0.35A 16.8W 4-Pin
AC-DC Power Factor Correction Module, 1 Output, 16.8W, Hybrid
I/P 180~295Vac O/P +24~48V350mA; Led power; AC/DC; Enclosed Type
POWER SUPPLY, AC-DC,48V,0.35A,180-295V IN, ENCLOSED, LED DRIVER,17W, PCD-16 SERIES
LED Driver Enclosed Switching Power Supply 24 to 48 Volts 0.35 Amps 16.8 Watts Phase Dimmer Range 180-295VAC
220 - 277Vac, 16.8W, 350mA, 24-48V, [TRIAC, Tra...], IP30 LED Driver
LED DRVR Module 1-CH Phase/Triac IP42 48V 0.35A
I/P 180~295Vac O/P +24~48V 350mA, LED Driver, 350mA Dimmable with TRIAC Dimmer Input: 180~295vac
AC/DC 16.8W 48V PFC IP30 Dimmable Enclosed
Power Supply; LED; 16.8W; 24-48V; 350mA; 180-295VAC; IP42
LED Driver|Dimmable|3 Dimming methods|42 Volt|60 Watt
16 Watt, Single Output, PCD-16-350B from Mean Well
DIN Rail Power Supplies Sysmac NX Power Supply AC
Mean Well LEDDrive power, 16.8W, IP42, dimmable
SPS Class2 16W 24-48V/350mA dimmable
LED Power Supply (plastic case/PFC)
LED DRIVER/PSU, CONSTANT CURRENT, 16.8W;
LED DRVR CC AC/DC 24-48V 350MA