Mean Well NPF-90-24

AC to DC Switching LED Driver Power Supply Single Output with PFC Function 24V 3.75A 90W
$ 34.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well NPF-90-24.

IHS

Datasheet6 pages4 years ago

Electro Sonic

TME

Component Distributors Inc.

Arrow.cn

Inventory History

3 month trend:
-25.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TDK-LambdaDSP30-24/277A
Power Supply; AC-DC; 30W30W90304VACACDC; DIN Rail; Input 115277VAC; 24V 1.25A; 30W
XP PowerVCS100US48
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US24
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 100 W, 24 VDC, 4.17 A
TDK-LambdaRWS100B-48
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 2.1A, 100.8W
Thomas Research ProductsPLED75W-027-C2800-D
LED DRIVER CC AC/DC 9-27V 2.8A

Descriptions

Descriptions of Mean Well NPF-90-24 provided by its distributors.

AC to DC Switching LED Driver Power Supply Single Output with PFC Function 24V 3.75A 90W
LED Driver (CC) 90W 3750mA Linear (14.4-24Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
POWER SUPPLY, AC-DC,24V,3.75A,100-305V IN, ENCAPSULAED, LED DRIVER, PFC, NPF SERIES
24Vdc 3.75A 24Vdc Class 2 LED Power Supply IP67, Class II, PFC 24V 3.75A
Mean Well NPF-90-24 LED driver 90W 3.75A 24V IP67 surge protected
Power Supply; LED; 90W; 24V; 3.75A; 90-305VAC; 127-431VDC; IP67
LED Power Supplies 90W 24V 3.75A CV+CC
100 - 277Vac, 90W, 3750mA, 14.4-24V, IP67 LED Driver
AC/DC LED Driver, 90 W, 24 VDC, 3.75 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, NPF-90 Series
Interface Modules NX IO Serial RS-422A/485
AC/DC LED Power Supply 90W Single 4-Pin
LED DRIVER/PSU, CONSTANT CURRENT/VOLTAGE;
LED Power Supply (plastic case/PFC)
LED DVR CCCV ACDC 14.4-24V 3.75A
Rated Power W = 90 / Output Voltage DC Max. V = 24 / Output Voltage DC Min. V = 14.4 / Output Current A = 3.75 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = NPF-90 / Dimmable = No / Protection Rating = IP67 / MTBF h = 2749400 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Width mm = 63 / Height mm = 37.5 / Length mm = 171

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • NPF90-24