Descriptions of Mean Well NPF-40-24 provided by its distributors.
LED Driver (CC) 40W 1670mA Linear (14.4-24Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
40 Watt 24 Volt 1.67 Amp Enclosed LED Driver Power Supply with PFC
LED Power Supplies 40.08W 24V 1.67A CV + CC LED PS
Power Supply; LED; 40.08W; 24V; 1.67A; 90-305VAC; 127-431VDC; IP67
NPF-40-24 MEAN WELL LED AC-DC 40 Watt Class 2 24V/1.67A + More!
24Vdc Class 2 LED Power Supply IP67, Class II, PFC 24V 1.67A
100 - 277Vac, 40.08W, 1670mA, 14.4-24V, IP67 LED Driver
POWER SUPPLY, AC-DC, LED, 40W, 24V@1.67A, 90-305V IN
AC/DC LED Driver, 40.08 W, 24 VDC, 1.67 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, NPF-40 Series
Controllers NX 4Pt A/D 4-20m 1/8k 250us SE
AC/DC LED Power Supply 40.08W Single 4-Pin
LED DRIVER/PSU, CONSTANT CURRENT/VOLTAGE;
Mean Well LED Driver, 40.08W, IP67
LED DVR CCCV ACDC 14.4-24V 1.67A
Rated Power W = 40 / Output Voltage DC Max. V = 24 / Output Voltage DC Min. V = 14.4 / Output Current A = 1.67 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = NPF-40 / Dimmable = No / Protection Rating = IP67 / MTBF h = 368000 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -40 / Width mm = 53 / Height mm = 35 / Length mm = 150