Descriptions of Mean Well NDR-75-24 provided by its distributors.
AC to DC Switching DIN Rail Power Supply 24 Volts 3.2 Amps 76.8 Watts
Touch screen HMI, 10.1 inch WVGA (800 x 480 pixel), TFT color, Ethernet + USB Host
AC-DC Regulated Power Supply Module, 1 Output, 76.8W, Hybrid
DIN Rail Power Supplies 76.8W 24V 3.2A EN55022 Class B
Mean Well NDR-75-24 NDR PSU 24V 3.2A 75W DIN Rail mount overload protection
POWER SUPPLY, AC-DC, 24V,3.2A, 100-264V IN, ENCLOSED, DIN RAIL MOUNT, NDR SERIES
75 WATT DIN MOUNT POWER SUPPLY 90~264V AC 1PH:127~370V DC INPUT 24V 3.2A OUTPUT
NDR-75-24 MEAN WELL AC-DC 24 Volt 3.2 Amp 77 Watt Power Supply +More!
Power Supply; DIN; 76.8W; 24V; 3.2A; 90-264VAC; 127-370VDC
Power supply, 24 to 28 VDC, 3.2 A, 76 W, NDR-75-24
DIN Rail Power Supply, 24V, 3.2A, 75W, Adjustable
24Vdc 3.2A DIN Rail Power Supply UL 508
POWER SUPPLY, AC-DC, 24V, 3.2A;
POWER SUPPLY, AC-DC, 24V, 3.2A; No. of Outputs: 1 Output; Output Power Max: 76.8W; Output Voltage - Output 1: 24V; Output Current - Output 1: 3.2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - O