Descriptions of Mean Well NDR-75-12 provided by its distributors.
AC to DC Switching DIN Rail Power Supply 12 Volts 6.3 Amps 75.6 Watts
AC-DC Regulated Power Supply Module, 1 Output, 75.6W, Hybrid
DIN Rail Power Supplies 75.6W 12V 6.3A EN55022 Class B
Mean Well NDR-75-12 rail PSU 12V 6.3A 75W DIN rail mount 1 output protections
POWER SUPPLY, AC-DC, 12V,6.3A, 100-264V IN, ENCLOSED, DIN RAIL MOUNT, NDR SERIES
NDR-75-12 MEAN WELL AC-DC 12 Volt 6.3 Amp 76 Watt Power Supply +More!
Power Supply; DIN; 75.6W; 12V; 6.3A; 90-264VAC; 127-370VDC
Touch screen HMI, 9 inch wide screen, TFT LCD, 24bit color, 800x480 resolution, frame color : Silver
AC/DC Power Supply Single-OUT 12V 6.3A 75.6W 7-Pin
DIN Rail Power Supply, 12V, 6.3A, 75W, Adjustable
POWER SUPPLY, AC-DC, 12V, 6.3A; No. of Outputs: 1 Output; Output Power Max: 75.6W; Output Voltage - Output 1: 12V; Output Current - Output 1: 6.3A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - O
AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 90 VAC to 264 VAC, 1 Output, 75.6 W, 12 VDC, 6.3 A
12Vdc 6.3A DIN Rail Power Supply UL 508