What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well MSP-200-48

Power Supply; module; medical; 206.4W; 48V; 4.3A; 85-264VAC; 120-370VDC
$ 77.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MSP-200-48.

IHS

Datasheet3 pages3 years ago

Electro Sonic

TME

Component Distributors Inc.

Arrow.cn

Inventory History

3 month trend:
-2.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Mean WellHRP-200-48
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 206.4 W, 48 VDC, 4.3 A
Mean WellHRPG-200-48
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 206.4 W, 48 VDC, 4.3 A
Mean WellHRP-150-48
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 158.4 W, 48 VDC, 3.3 A
TDK-LambdaCSS150-48
DC Input Capable,Remote On/Off,Universal Input 100W 2.1A 48V 1 264V(AC) 90V~264V(AC) Fixed
TDK-LambdaZWS100AF48
AC/DC Power Supply Single-OUT 48V 2.1A 100.8W 13-Pin
TDK-LambdaSCS6048
AC/DC Power Supply Single-OUT 48V 1.3A 60W 12-Pin

Descriptions

Descriptions of Mean Well MSP-200-48 provided by its distributors.

Power Supply; module; medical; 206.4W; 48V; 4.3A; 85-264VAC; 120-370VDC
AC/DC Enclosed Power Supply (PSU), Medical, Adjustable, Fixed, 1 Output, 206.4 W, 48 VDC, 4.3 A
AC to DC Switching Medical Enclosed Power Supply Single Output with PFC Function 48V 4.3A 206.4W
AC-DC Power Factor Correction Module, 1 Output, 206.4W, Hybrid
Switching Power Supplies 206.4W 48V 4.3A Medical PS W/PFC
POWER SUPPLY, AC-DC,48V@4.3A, 5V@0.3A,100-264V IN, ENCLOSED, MEDICAL, PFC, MSP SERIES
Power Supply, Ac-Dc, 48V, 4.3A Rohs Compliant: Yes |Mean Well MSP-200-48
AC/DC Power Supply Single-OUT 48V 4.3A 206.4W Medical 13-Pin
CP2E series compact PLC - Standard Type; 36 DI, 24DO; Relay output; Power supply 220 VAC; 8 kStep Program memory
48Vdc 4.3A Medical Power Supply
AC-DC Enclosed - Medical Series
Outputs = 1 / Output Voltage 1 V = 48 / Output Voltage Nominal 1 V = 48 / Output Current 1 A = 4.3 / Output Type = Adjustable / Rated Power W = 206 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 89 / MTBF h = 1609500 / Ripple & Noise (V) mV = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 199 / Width mm = 98 / Height mm = 38 / Warranty = 5 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP200-48