Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well MPM-45-5

AC/DC 40W 5V Single Output Green Medical Power Supply, Encapsulated PCB Mount Module
$ 19.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MPM-45-5.

IHS

Datasheet4 pages3 years ago

Jameco (USA)

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+134%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Mean Well MPM-45-5 provided by its distributors.

AC/DC 40W 5V Single Output Green Medical Power Supply, Encapsulated PCB Mount Module
Power supply; module; medical; 40W; 5V; 8A; 80-264VAC; 113-370VDC
5V 8A 40W High Reliability 2xMOPP Encapsulated Green Medical Power Supply PC Pins
AC/DC PCB Mount Power Supply (PSU), Medical, Fixed, 1 Output, 44 W, 5 VDC, 8.8 A
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
Mean Well 40W Switching Power Supply MPM-45 Series 5V Out 8A Out 1-Output
POWER SUPPLY, AC-DC, PCB MOUNT, MEDICAL, 45W, 5V@8A, 80-264V IN, MPM-45 SERIES
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 8 / Output Type = Fixed / Rated Power W = 45 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Efficiency % = 88 / MTBF h = 1530140 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 80 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Length mm = 87 / Width mm = 52 / Height mm = 29.5 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV