Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well MPM-30-24ST

AC/DC 31.2W 24V Single Output Green Medical Power Supply, Encapsulated Screw Terminal Module

$ 18.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MPM-30-24ST.

IHS

Datasheet4 pages3 years ago

Jameco (USA)

Component Distributors Inc.

TME

Future Electronics

Inventory History

3 month trend:
+85.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Mean Well MPM-30-24ST provided by its distributors.

AC/DC 31.2W 24V Single Output Green Medical Power Supply, Encapsulated Screw Terminal Module
I/O expansion unit 4 x analog outputs 1 to 5 V 0 to 10 V -10 to 10 V 0 to 20 mA 4 to 20 mA
POWER SUPPLY, AC-DC, 24V, 1.3A; No. of Outputs: 1Outputs; Output Power Max: 31.2W; Output Voltage - Output 1: 24V; Output Current - Output 1: 1.3A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - O
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 1.3 / Output Type = Fixed / Rated Power W = 31.2 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Efficiency % = 90 / MTBF h = 6325800 / Termination Type = Screw Terminal / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Length mm = 91 / Width mm = 39.5 / Height mm = 28.5 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV