Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well MPM-20-5

MPM-20 Series 20 W 5 V Single Output Green Medical Encapsulated Power Supply
$ 12.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MPM-20-5.

IHS

Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Component Distributors Inc.

Jameco (USA)

Inventory History

3 month trend:
+12.44%

CAD Models

Download Mean Well MPM-20-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well MPM-20-5 provided by its distributors.

MPM-20 Series 20 W 5 V Single Output Green Medical Encapsulated Power Supply
Power supply; module; medical; 20W; 5V; 4A; 80-264VAC; 113-370VDC
AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
5V 4A 20W 2xMOPP Encapsulated Green Medical Power Supply
Mean Well MPM-20-5 MPM series AC/DC PSU 5V 4A 20W for medical devices
20W High Reliable Green Medical Encapsulate Type Power Suppl
Expansion I/O Module, RS-422A/485 option board, 50 m max transmission, terminal block (using ferrules) connector
POWER SUPPLY; AC-DC; ENCAPSULATED; MEDICAL; 20W; 5V@4A; 80-264V IN
AC/DC Power Supply Single-OUT 5V 4A 20W 4-Pin
POWER SUPPLY, AC-DC, 5V, 4A; No. of Outputs: 1 Output; Output Power Max: 20W; Output Voltage - Output 1: 5V; Output Current - Output 1: 4A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 4 / Output Type = Fixed / Rated Power W = 20 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Efficiency % = 85 / MTBF h = 7319800 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -35 / Operating Temperature Max. °C = 85 / Length mm = 52.4 / Width mm = 27.2 / Height mm = 24 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV