Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well MPM-20-24

Expansion I/O Module, RS-232C option board, 15 m max transmission, 9-pin femal D-sub connector
$ 12.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MPM-20-24.

IHS

Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Component Distributors Inc.

Jameco (USA)

Inventory History

3 month trend:
-22.87%

CAD Models

Download Mean Well MPM-20-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Mean Well MPM-20-24 provided by its distributors.

Expansion I/O Module, RS-232C option board, 15 m max transmission, 9-pin femal D-sub connector
AC/DC 21.6W 24V Single Output Green Medical Power Supply, Encapsulated PCB Mount Module
POWER SUPPLY, AC-DC, 24V, 0.9A; No. of Outputs: 1 Output; Output Power Max: 21.6W; Output Voltage - Output 1: 24V; Output Current - Output 1: 900mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 900 / Output Type = Fixed / Rated Power W = 21.6 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Efficiency % = 87 / MTBF h = 7319800 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 180 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Length mm = 52.4 / Width mm = 27.2 / Height mm = 24 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV