Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well MPM-15-5

MPM-15 Series 15 W 5 V Single Output Green Medical Encapsulated Power Supply
$ 10.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MPM-15-5.

IHS

Datasheet4 pages3 years ago

Master Electronics

Electro Sonic

Component Distributors Inc.

Jameco (USA)

Inventory History

3 month trend:
-93.55%

CAD Models

Download Mean Well MPM-15-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Mean Well MPM-15-5 provided by its distributors.

MPM-15 Series 15 W 5 V Single Output Green Medical Encapsulated Power Supply
5V 3A 15W 2xMOPP Encapsulated Green Medical Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Power supply; module; medical; 15W; 5V; 3A; 80-264VAC
Mean Well MPM-15-5 AC/DC PSU 5V DC 3A 15W medical approved compact design
15W High Reliable Green Medical Encapsulate Type Power Suppl
POWER SUPPLY, AC-DC, ENCAPSULATED, MEDICAL, 15W, 5V@3A, 80-264V IN
AC/DC Power Supply Single-OUT 5V 3A 15W 4-Pin
POWER SUPPLY, AC-DC, 5V, 3A; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 5V; Output Current - Output 1: 3A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:
Outputs = 1 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 3 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. VAC = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Efficiency % = 85.5 / MTBF h = 1210000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Length mm = 52.4 / Width mm = 27.2 / Height mm = 24 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV