Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well MPM-15-15

AC/DC 15W 15V Single Output Green Medical Power Supply, Encapsulated PCB Mount Module
$ 10.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MPM-15-15.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Future Electronics

Component Distributors Inc.

Jameco (USA)

Inventory History

3 month trend:
+69.18%

CAD Models

Download Mean Well MPM-15-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Mean Well MPM-15-15 provided by its distributors.

AC/DC 15W 15V Single Output Green Medical Power Supply, Encapsulated PCB Mount Module
Mean Well 15WSwitch Mode Power Supply, 15V DC output voltage 1Aoutput_current, 1Output point
15V 1A 15W 2xMOPP Encapsulated Green Medical Power Supply
15W High Reliable Green Medical Encapsulate Type Power Supply O/P +15V1A
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Power supply; module; medical; 15W; 15V; 1A; 80-264VAC
Mean Well MPM-15-15 MPM series AC/DC PSU 15V DC 1A 15W medical approved
POWER SUPPLY; AC-DC; ENCAPSULATED; MEDICAL; 15W; 15V@1A; 80-264V IN
AC/DC Power Supply Single-OUT 15V 1A 15W 4-Pin
I/O expansion unit, 8 x PNP outputs 0.3 A
POWER SUPPLY, AC-DC, 15V, 1A; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 15V; Output Current - Output 1: 1A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 A = 1.1 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Efficiency % = 87 / MTBF h = 7319800 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 180 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Length mm = 52.4 / Width mm = 27.2 / Height mm = 24 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV