Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well MPM-05-24

24V 230mA 5.5W High Reliability 2xMOPP Encapsulated Green Medical Power Supply
$ 7.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MPM-05-24.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Component Distributors Inc.

TME

Future Electronics

Inventory History

3 month trend:
+239%

CAD Models

Download Mean Well MPM-05-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Mean Well MPM-05-24 provided by its distributors.

24V 230mA 5.5W High Reliability 2xMOPP Encapsulated Green Medical Power Supply
AC/DC 5.5W 24V Single Output Green Medical Power Supply, Encapsulated PCB Mount Module
AC/DC PCB Mount Power Supply (PSU), Medical, Fixed, 1 Output, 5.5 W, 24 VDC, 230 mA
AC-DC Regulated Power Supply Module, 1 Output, 5.5W, Hybrid
Power supply; module; medical; 5.5W; 24V; 0.23A; 80-264VAC
MPM Series 5 W 24 V Encapsulated AC/DC Medical Power Supply Module
5.5 W, SINGLE OUTPUT, 24 VDC@0.23 A MEDICAL ENCAPSULATED AC-DC POWER SUPPLY
AC/DC Power Supply Single-OUT 24V 0.23A 5.5W 4-Pin
POWER SUPPLY, AC-DC, 24V, 0.23A; No. of Outputs: 1 Output; Output Power Max: 5.5W; Output Voltage - Output 1: 24V; Output Current - Output 1: 230mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 230 / Output Type = Fixed / Rated Power W = 5.5 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Efficiency % = 82 / MTBF h = 1799500 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 180 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Length mm = 45.7 / Width mm = 21.5 / Height mm = 25.4 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV