Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well MFM-05-5

5V 1A 5W High Reliability Open Frame 2xMOPP Green Medical Power Supply
$ 6.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MFM-05-5.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Component Distributors Inc.

TME

Future Electronics

Inventory History

3 month trend:
-6.63%

CAD Models

Download Mean Well MFM-05-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Mean Well MFM-05-5 provided by its distributors.

5V 1A 5W High Reliability Open Frame 2xMOPP Green Medical Power Supply
MFM Series 5 W 5 V Open Frame Miniature AC/DC Medical On Board Power Supply
Mean Well 5WSwitch Mode Power Supply, 5V DC output voltage 1Aoutput_current, 1Output point
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
AC/DC Open Frame Power Supply, Medical, Fixed, 1 Output, 5 W, 5 V, 1 A
POWER SUPPLY, AC-DC, 5V, 1A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 5W; Power Rating (Forced Cooling): -; Input Voltage VAC: 80V AC to 264V AC; Power Supply Output Type: Fixed; Output Voltage - Output 1: 5
Outputs = 1 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 1 / Rated Power W = 5 / Input Voltage Min. VAC = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Efficiency % = 80 / MTBF h = 1799500 / Termination Type = Soldering / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Length mm = 42 / Width mm = 22.3 / Height mm = 20.5

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV