Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well MFM-05-24

24V 230mA 5.5W High Reliability Open Frame 2xMOPP Green Medical Power Supply
$ 6.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MFM-05-24.

IHS

Datasheet4 pages4 years ago

Electro Sonic

Component Distributors Inc.

TME

Future Electronics

Inventory History

3 month trend:
-16.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Mean Well MFM-05-24 provided by its distributors.

24V 230mA 5.5W High Reliability Open Frame 2xMOPP Green Medical Power Supply
MFM Series 5 W 24 V Open Frame Miniature AC/DC Medical On Board Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 5.5W, Hybrid
AC/DC Open Frame Power Supply, Medical, Fixed, 1 Output, 5.5 W, 24 V, 230 mA
AC/DC Power Supply Single-OUT 24V 0.23A 5.5W 4-Pin
POWER SUPPLY, AC-DC, 24V, 0.23A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 5.5W; Power Rating (Forced Cooling): -; Input Voltage VAC: 80V AC to 264V AC; Power Supply Output Type: Fixed; Output Voltage - Outp
Outputs = 1 / Output Voltage 1 V = 24 / Output Voltage Nominal 1 V = 24 / Output Current 1 mA = 230 / Rated Power W = 5.5 / Input Voltage Min. VAC = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Efficiency % = 82 / MTBF h = 1799500 / Termination Type = Soldering / Ripple & Noise (V) mV = 180 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Length mm = 42 / Width mm = 22.3 / Height mm = 20.5

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV