Descriptions of Mean Well LRS-35-5 provided by its distributors.
Mean Well 35WSwitch Mode Power Supply, 5V DC output voltage 7Aoutput_current, 1Output point
LRS-35 Series 35 W Single Output 5 V Enclosed Switching Power Supply
Power Supply; module; 35W; 5V; 7A; 85-264VAC; 120-373VDC
Mean Well LRS-35-5 SMPSU 5V 7A 35W Closed design low profile screw terminal
POWER SUPPLY, AC-DC,5V,7A100-264V IN, ENCLOSED, COMMERCIAL,35W, LRS SERIES
LRS-35-5 MEAN WELL AC-DC 5 Volt 7 Amp 35 Watt Power Supply +More!
AC-DC Regulated Power Supply Module
Embedded Switch Mode Power Supply SMPS, 35W, 5V, 7A
AC/DC Enclosed Power Supply (PSU), Household, Industrial & ITE, Adjustable, Fixed, 1 Output, 35 W, 5 VDC, 7 A
AC/DC Power Supply Single-OUT 5V 7A 35W 5-Pin
5Vdc 7A, Power Supply, 5 Volts DC, 35 Watts
PLC, 100-240 VAC supply, 18 x 24 VDC inputs, 12 x relay outputs 2 A, 8K steps program + 8K words data memory, RS-232C and RS-485 (half-duplex) port
POWER SUPPLY, AC-DC, 5V, 7A; No. of Outputs: 1Outputs; Output Power Max: 35W; Output Voltage - Output 1: 5V; Output Current - Output 1: 7A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: