Mean Well LPF-90-54

54VDC 1670mA 90W Class 2 Switching LED Driver Power Supply IP67 Encapsulated
$ 35.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPF-90-54.

IHS

Datasheet6 pages4 years ago

Mean Well

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-10.12%

CAD Models

Download Mean Well LPF-90-54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Thomas Research ProductsPLED75W-054-C1400-D
LED DRIVER CC AC/DC 18-54V 1.4A
TDK-LambdaRWS100B-48
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 2.1A, 100.8W
Thomas Research ProductsLED40W120-054-C0700-LT
LED DRIVER CC AC/DC 34-54V 700MA
TDK-LambdaDRB50-48-1
TDK-Lambda Rail power supply, DRBseries, 48V DC output, 85 → 264V Communication input
TDK-LambdaSCS6048
AC/DC Power Supply Single-OUT 48V 1.3A 60W 12-Pin
Thomas Research ProductsLED60W-043-C1400-D
LED DRIVER CC AC/DC 14-43V 1.4A

Descriptions

Descriptions of Mean Well LPF-90-54 provided by its distributors.

54VDC 1670mA 90W Class 2 Switching LED Driver Power Supply IP67 Encapsulated
Power Supply; LED; 90.18W; 54V; 1.67A; 90-305VAC; 127-431VDC; IP67
LED Driver (CC, CV) 90W 1.67A Linear (32.4-54Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
54V 1.67A 54Vdc LED Driver IP67, Class II, Class 2, PFC 54V 1.67A
LPF-90-54 MEAN WELL LED AC-DC 90 Watt Class 2 54V/1.67A + More!
O/P +54V1.67A; Led power; AC/DC; Enclosed Type
LED DRVR Module 1-CH IP67 54V 1.67A
ID Sensor (RFID) Module DIN Rail
AC/DC LED Power Supply 90.18W Single 4-Pin
POWER SUPPLY;ENCLOSED, 90W CLASS 2 PFC,+54V1.67A
Mean Well LEDDrive power , 90.18W, IP67
LED Driver 90W 1.67A 32.4 ... 54V IP67
LED Power Supply (plastic case/PFC)
LED DRIVER, CONST CURRENT/VOLT, 90.18W;
LED DVR CCCV ACDC 32.4-54V 1.67A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV