Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well LPF-90-24

24VDC 3750mA 90W Class 2 Switching LED Driver Power Supply IP67 Encapsulated
$ 35.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPF-90-24.

IHS

Datasheet6 pages4 years ago

Future Electronics

Sager Power Systems

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+64.21%

CAD Models

Download Mean Well LPF-90-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaDRB100-24-1
Ac-Dc, Din Rail, Input 115/230Vac, Output 24V 4.2A, 100W Rohs Compliant: Yes
TDK-LambdaDSP30-24/277A
Power Supply; AC-DC; 30W30W90304VACACDC; DIN Rail; Input 115277VAC; 24V 1.25A; 30W
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US24
XP Power 100WSwitch Mode Power Supply, 24V DC output voltage 4.17Aoutput_current, 1Output point
XP PowerVCS100US15
AC-DC Regulated Power Supply Module, 1 Output, 100W
Thomas Research ProductsPLED75W-027-C2800-D
LED DRIVER CC AC/DC 9-27V 2.8A

Descriptions

Descriptions of Mean Well LPF-90-24 provided by its distributors.

24VDC 3750mA 90W Class 2 Switching LED Driver Power Supply IP67 Encapsulated
POWER SUPPLY, AC-DC,24V,3.75A,100-305V IN, ENCLOSED, PFC, LED DRIVER, LPF-90 SERIES
Mean Well LPF-90-24 LED driver 90W constant voltage/current surge protection
LED Driver (CC, CV) 90W 3.75A Linear (14.4-24Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
AC/DC Power Supply Single-OUT 24V 3.75A 90W
24V 3.75A 24Vdc LED Driver IP67, Class II, Class 2, PFC 24V 3.75A
Power Supply; LED; 90W; 24V; 3.75A; 90-305VAC; 127-431VDC; IP67
O/P +24V3.75A; Led power; AC/DC; Enclosed Type
LED DRVR Module 1-CH IP67 24V 3.75A
100 - 277Vac, 90W, 3750mA, 14.4-24V, IP67 LED Driver
LED Power Supplies 90W 24V 3.75A 90-305 VAC W/PFC
Mean Well LEDDrive power , 90W, IP67
LED Power Supply (plastic case/PFC)
LED DVR CCCV ACDC 14.4-24V 3.75A
CJ Series Programmable Controller Accessory, end plate, 14.7 mm width, mounted to the right-hand side of CJ-series CPU racks or expansion racks

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV