Descriptions of Mean Well LPF-40D-24 provided by its distributors.
POWER SUPPLY, AC-DC,24V,1.67A,100-305V IN, ENCLOSED, PFC, LED DRIVER, LPF-40D SERIES
LPF-40D-24 MEAN WELL LED AC-DC 40 Watt Class 2 24V/1.67A with Dimming + More!
24VDC 1670mA 40W Class 2 Switching LED Driver Power Supply IP67 Encapsulated with 3 in 1 Dimming
Power Supply; LED; dimming; 40.08W; 24V; 1.67A; 90-305VAC; 127-431VDC; IP67
LED Power Supplies 40W 24V 1.67A Dimming Function
24V 1.67A LED Driver, Dimmable IP67, Class II, Class 2, PFC Plastic Case
100 - 277Vac, 40.08W, 1670mA, 14.4-24V, [0-10V, PWM...], IP67 LED Driver
PROFIBUS DP slave unit, up to 100 words in and out, 180 words maximum
O/P +24V1.67A; Led power; AC/DC; Enclosed Type
SPS IP67 40W 24V/1,67A CV+CC Dimmable
LED DRVR Module 1-CH PWM IP67 24V 1.67A
AC-DC Power Factor Correction Module
Mean Well LEDDrive power, 40.08W, IP67, dimmable
AC/DC LED Power Supply 40.08W Single 6-Pin
LED Driver 40W 1.67A 14.4 ... 24V IP67
LED DRIVER, CONSTANT CURRENT, 40.08W;
TARIFF FREE LED Driver (CC, CV) 40W 1.67A Linear (14.4-24Vdc) 90-305Vac PFC PWM, Resistance, 1-10V Dimming IP67 Plastic Enclosure
LED DRVR CC AC/DC 14.4-24V 1.67A