Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well LPF-40-36

36VDC 1120mA 40W Class 2 Switching LED Driver Power Supply IP67 Encapsulated
$ 23.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPF-40-36.

IHS

Datasheet6 pages4 years ago

Future Electronics

Sager Power Systems

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+16.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-10
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

XP PowerVCS100US48
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US24
XP Power 100WSwitch Mode Power Supply, 24V DC output voltage 4.17Aoutput_current, 1Output point
XP PowerVCS100US15
AC-DC Regulated Power Supply Module, 1 Output, 100W

Descriptions

Descriptions of Mean Well LPF-40-36 provided by its distributors.

36VDC 1120mA 40W Class 2 Switching LED Driver Power Supply IP67 Encapsulated
POWER SUPPLY, AC-DC,36V,1.12A,100-305V IN, ENCLOSED, PFC, LED DRIVER, LPF-40 SERIES
LED Power Supplies 40.32W 36V 1.12A LED PS W/PFC
Power Supply; LED; 40.32W; 36V; 1.12A; 90-305VAC; 127-431VDC; IP67
LED Driver (CC, CV) 40W 1.12A Linear (21.6-36Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
36V 1.12A 36Vdc LED Driver IP67, Class II, Class 2, PFC 36V 1.12A
LPF-40-36 MEAN WELL LED AC-DC 40 Watt Class 2 36V/1.12A + More!
O/P +36V1.12A; Led power; AC/DC; Enclosed Type
100 - 277Vac, 40.32W, 1120mA, 21.6-36V, IP67 LED Driver
LED DRVR Module 1-CH IP67 36V 1.12A
Power supply unit, 24 VDC, output capacity: 25 W
AC/DC Power Supply Single-OUT 36V 1.12A 40.32W
LED Driver 40W 1.12A 21.6 ... 36V IP67
LED Power Supply (plastic case/PFC)
LED DRIVER, CONST CURRENT/VOLT, 40.32W;
LED DVR CCCV ACDC 21.6-36V 1.12A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV