Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well LPF-40-30

30VDC 1340mA 40W Class 2 Switching LED Driver Power Supply IP67 Encapsulated
$ 23.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPF-40-30.

IHS

Datasheet6 pages4 years ago

Mean Well

JRH Electronics

Sager Power Systems

TME

Inventory History

3 month trend:
-2.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

XP PowerVCS100US48
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US24
XP Power 100WSwitch Mode Power Supply, 24V DC output voltage 4.17Aoutput_current, 1Output point
XP PowerVCS100US15
AC-DC Regulated Power Supply Module, 1 Output, 100W

Descriptions

Descriptions of Mean Well LPF-40-30 provided by its distributors.

30VDC 1340mA 40W Class 2 Switching LED Driver Power Supply IP67 Encapsulated
POWER SUPPLY, AC-DC,30V,1.34A,100-305V IN, ENCLOSED, PFC, LED DRIVER, LPF-40 SERIES
LED Power Supplies 40.2W 30V 1.34A LED PS W/PFC
AC/DC Power Supply Single-OUT 30V 1.34A 40.2W
LED Driver (CC, CV) 40W 1.34A Linear (18-30Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
30V 1.34A 30Vdc LED Driver IP67, Class II, Class 2, PFC 30V 1.34A
Power supply; LED; 40.2W; 30V; 1.34A; 90-305VAC; 127-431VDC; IP67
LPF-40-30 MEAN WELL LED AC-DC 40 Watt Class 2 30V/1.34A + More!
O/P +30V1.34A; Led power; AC/DC; Enclosed Type
LED DRVR Module 1-CH IP67 30V 1.34A
LED Driver 40W 1.34A 18 ... 30V IP67
LED DRIVER, CONSTANT CURRENT/VOLT, 40.2W;
LED Power Supply (plastic case/PFC)
Mean Well LED Driver, 40.2W, IP67
LED DVR CC/CV AC/DC 18-30V 1.34A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV