Descriptions of Mean Well LPF-40-24 provided by its distributors.
24VDC 1670mA 40W Class 2 Switching LED Driver Power Supply IP67 Encapsulated
AC-DC Power Factor Correction Module, 1 Output, 40.08W, Hybrid
POWER SUPPLY, AC-DC,24V,1.67A,100-305V IN, ENCLOSED, PFC, LED DRIVER, LPF-40 SERIES
LED Driver (CC, CV) 40W 1.67A Linear (14.4-24Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
LED Power Supplies 40W 24V 1.67A LED PS W/PFC
AC/DC Power Supply Single-OUT 24V 1.67A 40W
Power Supply; LED; 40.08W; 24V; 1.67A; 90-305VAC; 127-431VDC; IP67
24V 1.67A 24Vdc LED Driver IP67, Class II, Class 2, PFC 24V 1.67A
LPF-40-24 MEAN WELL LED AC-DC 40 Watt Class 2 24V/1.67A + More!
O/P +24V1.67A; Led power; AC/DC; Enclosed Type
100 - 277Vac, 40.08W, 1670mA, 14.4-24V, IP67 LED Driver
LED DRVR Module 1-CH IP67 24V 1.67A
Power supply unit, 24 VDC, output capacity: 19.6 W
LED Driver 40W 1.67A 14.4 ... 24V IP67
LED Power Supply (plastic case/PFC)
Mean Well LED Driver, 40.08W, IP67
LED DRIVER, CONST CURRENT/VOLT, 40.08W;
LED DVR CCCV ACDC 14.4-24V 1.67A