What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well LPF-25D-42

42VDC 600mA 25W Class 2 Switching LED Driver Power Supply IP67 Encapsulated with 3 in 1 Dimming

$ 21.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPF-25D-42.

IHS

Datasheet8 pages4 years ago

Electro Sonic

Master Electronics

Telerex Europe

Component Distributors Inc.

Inventory History

3 month trend:
+138%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

XP PowerDLE25PS36
AC/DC CONVERTER, 25W, 36V, 0.7A
TDK-LambdaLS25-36
Switching Power Supplies 27W 36V 0.75A AC-DC 115-230VAC
TDK-LambdaLS25-48
AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid
XP PowerDLE15PS350-A
LED DRIVER, 14.7W, 26V - 42V, 0.35A
XP PowerDLE15PS500-A
LED DRIVER, 15W, 24V - 30V, 0.5A
Thomas Research ProductsLED30W-42-C0700-D
LED DRIVER CC AC/DC 14-42V 700MA

Descriptions

Descriptions of Mean Well LPF-25D-42 provided by its distributors.

42VDC 600mA 25W Class 2 Switching LED Driver Power Supply IP67 Encapsulated with 3 in 1 Dimming
LPF-25D-42 MEAN WELL LED AC-DC 25 Watt Class 2 42V/0.60A with Dimming + More!
LED Power Supplies 25.2W 42V 0.6A Dimming LED PS IP67
25 WATT, SINGLE OUTPUT, 23.1-42V@0.6A LED POWER SUPPLY PLASTIC AC-DC POWER SUPPLY
Power Supply; LED; dimming; 25.2W; 42V; 0.6A; 90-305VAC; 127-431VDC; IP67
42V 0.6A LED Driver, Dimmable IP67, Class II, Class 2, PFC Plastic Case
100 - 277Vac, 25.2W, 620mA, 23.1-42V, [0-10V, PWM...], IP67 LED Driver
25W 1 90V(AC) 305V(AC) 600mA wire mounting,base mount 148mm*40mm*32mm
SPS IP67 25,2W 42V/0,60A CV+CC Dimmable
LED DRVR Module 1-CH PWM IP67 42V 0.6A
POWER SUPPLY;ENCLOSED, 25W CLASS 2 PFC AND DIMMING, +42V0.6A
LED Driver (CC, CV) 25W 0.6A Linear (23.1-42Vdc) 90-305Vac PFC PWM, Resistance, 1-10V Dimming IP67 Plastic Enclosure
LED Driver 25W 600mA 23.1 ... 42V IP67
LED DRVR CC AC/DC 23.1-42V 600MA
Digital output module, 64-PNP (transistor sourcing) output, 24/DC 0.3A max switching capacity, 16 points/1 common, MIL connector, 4 word, 170 mA at 5DC max current consumption

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPF25D42