Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well LPF-25-12

12VDC 2100mA 25W Class 2 Switching LED Driver Power Supply IP67 Encapsulated
$ 20
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPF-25-12.

IHS

Datasheet6 pages4 years ago

Master Electronics

TME

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.01%

CAD Models

Download Mean Well LPF-25-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-10
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US24
XP Power 100WSwitch Mode Power Supply, 24V DC output voltage 4.17Aoutput_current, 1Output point
XP PowerVCS100US15
AC-DC Regulated Power Supply Module, 1 Output, 100W

Descriptions

Descriptions of Mean Well LPF-25-12 provided by its distributors.

12VDC 2100mA 25W Class 2 Switching LED Driver Power Supply IP67 Encapsulated
I/O Unit, output module, 8-NPN (transistor sinking) output, 12-24/DC 0.5A max switching capacity, 8 points/1 common, removable terminal block, 1 word, 100 mA @ 5DC max current consumption
Rated Power W = 25.05 / Output Voltage DC Max. V = 12 / Output Voltage DC Min. V = 6.6 / Output Current A = 1.67 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = LPF-25 / Dimmable = No / Protection Rating = IP67 / MTBF h = 3574200 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -35 / Width mm = 40 / Height mm = 32 / Length mm = 148

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV