Descriptions of Mean Well LPF-16D-12 provided by its distributors.
LED Driver 16 Watt Single Output Switching Power Supply 12 Volts @ 1.34 Amps with Dimming
AC/DC LED Driver, 16.08 W, 12 VDC, 1.34 A, Constant Current, 90 VAC to 305 VAC, LPF-16D Series
POWER SUPPLY, AC-DC,12V,1.34A,100-305V IN, ENCLOSED, PFC, LED DRIVER, LPF-16D SERIES
LPF-16D-12 MEAN WELL LED AC-DC 16 Watt Class 2 12V/1.34A with Dimming + More!
Digital output unit 16 x relay outputs 250 VAC/24 VDC 2 A max screw terminal
Power Supply; LED; dimming; 16.08W; 12V; 1.34A; 90-305VAC; 127-431VDC; IP30
16 WATT, SINGLE OUTPUT, 6.6-12V@1.34A LED POWER SUPPLY PLASTIC AC-DC POWER SUPPLY
LED Power Supplies 16.08W 12V 1.34A Dimming LED PS
12V 1.34A LED Driver, Dimmable IP30, Class II, Class 2, PFC Plastic Case
100 - 277Vac, 16.08W, 1340mA, 6.6-12V, [0-10V, PWM...], IP30 LED Driver
SPS IP30 16,08W 12V/1,34A CV+CC Dimmable
LED Driver (CC, CV) 16W 1.34A Linear (6.6-12Vdc) 90-305Vac PFC PWM, Resistance, 1-10V Dimming IP30 Plastic Enclosure
Mean Well LED Driver, 16.08W, Dimmable
LED Driver 16W 1.34A 6.6 ... 12V IP30
LED DRIVER, CONSTANT CURRENT, 16.08W;
LED DRVR CC AC/DC 6.6-12V 1.34A