Mean Well LPF-16-42

LED Driver 16 Watt Single Output Switching Power Supply 42 Volts @ 0.39 Amps
$ 18.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPF-16-42.

IHS

Datasheet6 pages4 years ago

JRH Electronics

Electro Sonic

TME

Telerex Europe

Inventory History

3 month trend:
-26.67%

CAD Models

Download Mean Well LPF-16-42 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerDLE15PS350-A
LED DRIVER, 14.7W, 26V - 42V, 0.35A
XP PowerDLE15PS500-A
LED DRIVER, 15W, 24V - 30V, 0.5A
Thomas Research ProductsLED30W-42-C0700-D
LED DRIVER CC AC/DC 14-42V 700MA
Thomas Research ProductsLED30W-42-C0700
LED DRIVER CC AC/DC 14-42V 700MA
Thomas Research ProductsLED40W-048-C0830-D
LED DRIVER CC AC/DC 16-48V 830MA
TDK-LambdaLS25-48
AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid

Descriptions

Descriptions of Mean Well LPF-16-42 provided by its distributors.

LED Driver 16 Watt Single Output Switching Power Supply 42 Volts @ 0.39 Amps
Power supply; LED; 16.38W; 42V; 0.39A; 90-305VAC; 127-431VDC; IP30
16 WATT, SINGLE OUTPUT, 23.1-42V@0.39A LED POWER SUPPLY PLASTIC AC-DC POWER SUPPLY
Connector 16W 90VAC 305VAC 390mA Wire Mount, Base Mount 148mm × 40mm × 32mm
LED Driver (CC, CV) 16W 0.39A Linear (23.1-42Vdc) 90-305Vac PFC Non-Dimming IP30 Plastic Enclosure
42V 0.39A 42Vdc LED Driver IP30, Class II, Class 2, PFC 42V 0.39A
LPF-16-42 MEAN WELL LED AC-DC 16 Watt Class 2 42V/0.39A + More!
Led Driver, Const Current/Volt, 16.38W; |Mean Well LPF-16-42
LPF-16-42, CONSTANT VOLTAGE LED DRIVER 16.38W 23.1 - 42V 0.39A
LED DRVR Module 1-CH IP30 42V 0.39A
SPS IP30 16,38W 42V/0,39A CV+CC
LED DVR CCCV ACDC 23.1-42V 390MA

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV