Mean Well LPF-16-36

LED Driver 16 Watt Single Output Switching Power Supply 36 Volts @ 0.45 Amps
$ 18.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPF-16-36.

IHS

Datasheet6 pages4 years ago

Electro Sonic

Master Electronics

TME

Telerex Europe

Inventory History

3 month trend:
-7.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaLS25-36
Switching Power Supplies 27W 36V 0.75A AC-DC 115-230VAC
TDK-LambdaLS35-36
POWER SUPPLY, AC-DC,36V,1A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES
TDK-LambdaLS25-48
AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid

Descriptions

Descriptions of Mean Well LPF-16-36 provided by its distributors.

LED Driver 16 Watt Single Output Switching Power Supply 36 Volts @ 0.45 Amps
16 WATT, SINGLE OUTPUT, 19.8-36V@0.45A LED POWER SUPPLY PLASTIC AC-DC POWER SUPPLY
Power Supply; LED; 16.2W; 36V; 0.45A; 90-305VAC; 127-431VDC; IP30
16W 90V(AC) 305V(AC) 450mA Wire Mount, Base Mount 148mm × 40mm × 32mm
LED Driver (CC, CV) 16W 0.45A Linear (19.8-36Vdc) 90-305Vac PFC Non-Dimming IP30 Plastic Enclosure
36V 0.45A 36Vdc LED Driver IP30, Class II, Class 2, PFC 36V 0.45A
LPF-16-36 MEAN WELL LED AC-DC 16 Watt Class 2 36V/0.45A + More!
AC-DC Power Factor Correction Module
LED DRVR Module 1-CH IP30 36V 0.45A
SNT IP30 16,2W 36V/0,45A CV+CC
POWER SUPPLY;ENCLOSED, 16W CLASS 2 PFC, +36V0.45A
LED DVR CCCV ACDC 19.8-36V 450MA

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV