Mean Well LPF-16-30

LED Driver 16 Watt Single Output Switching Power Supply 30 Volts @ 0.54 Amps
$ 18.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPF-16-30.

IHS

Datasheet6 pages4 years ago

JRH Electronics

Electro Sonic

TME

Telerex Europe

Inventory History

3 month trend:
-15.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point
TDK-LambdaLS25-48
AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid

Descriptions

Descriptions of Mean Well LPF-16-30 provided by its distributors.

LED Driver 16 Watt Single Output Switching Power Supply 30 Volts @ 0.54 Amps
Component, 16W, 1, 90V(AC), 305V(AC), 540mA, Wire Mount, Bracket Mount, 148mm × 40mm × 32mm
16 WATT, SINGLE OUTPUT, 16.5-30V@0.54A LED POWER SUPPLY PLASTIC AC-DC POWER SUPPLY
Power supply; LED; 16.2W; 30V; 0.54A; 90-305VAC; 127-431VDC; IP30
LED Driver (CC, CV) 16W 0.54A Linear (16.5-30Vdc) 90-305Vac PFC Non-Dimming IP30 Plastic Enclosure
30V 0.54A 30Vdc LED Driver IP30, Class II, Class 2, PFC 30V 0.54A
LPF-16-30 MEAN WELL LED AC-DC 16 Watt Class 2 30V/0.54A + More!
LED DRVR Module 1-CH IP30 30V 0.54A
SPS IP30 16,2W 30V/0,54A CV+CC
POWER SUPPLY;ENCLOSED, 16W CLASS 2 PFC, +30V0.54A
LED Driver 16W 540mA 16.5 ... 30V IP30
LED DRIVER, CONSTANT CURRENT/VOLT, 16.2W;
LED DVR CCCV ACDC 16.5-30V 540MA
I/O Unit, output module, 8-Triac point, 250/AC 0.6A max switching capacity, 8 points/1 common, removable terminal block, 1 word, 5V 220 mA max current consumption

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV