Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well LPC-150-700

Capacitor 151W 1 180V(AC) 305V(AC) 700mA Wire Mount, Base Mount 191mm × 63mm × 37.5mm
$ 29.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPC-150-700.

IHS

Datasheet2 pages3 years ago

JRH Electronics

Sager Power Systems

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
+45.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Mean Well LPC-150-700 provided by its distributors.

Capacitor 151W 1 180V(AC) 305V(AC) 700mA Wire Mount, Base Mount 191mm × 63mm × 37.5mm
AC-DC Regulated Power Supply Module, 1 Output, 150.5W, Hybrid
CJ1 Position control module w/EtherCAT interface, 2 axes, servo control, 55 deg at 460 mA max at 5/DC
POWER SUPPLY, AC-DC, CONSTANT CURRENT LED DRIVER, 150W, 700MA, LPC-150 SERIES
Power Supply; LED; 150.5W; 107-215V; 700mA; 180-305VAC; 254-431VDC; IP67
LED Power Supplies 150.5W 107-215V700mA 180-305Vin CC LED PS
LED Driver (CC) 150W 700mA Linear (107-215Vdc) 180-305Vac Non-PFC Non-Dimming IP67 Plastic Enclosure
LPC-150-700 MEAN WELL LED AC-DC 151 Watt 107~215V/700mA + More!
AC/DC LED Driver, 150.5 W, 215 VDC, 700 mA, Constant Current, 180 VAC to 305 VAC, LPC-150 Series
107~215V 700mA Constant Current LED Driver IP 67, Class II, Plastic Case Input Range: 180~305 VAC
AC/DC LED Power Supply 150.5W Single 4-Pin
LED Power Supply (plastic case/Non PFC)
LED DRIVER/PSU, CONSTANT CURRENT, 150.5W;
LED DRVR CC AC/DC 107-215V 700MA
发光二极管 驱动器/稳压电源, 恒定 电流, 150.5W;
Rated Power W = 151 / Output Voltage DC Max. V = 215 / Output Voltage DC Min. V = 107 / Output Current mA = 700 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 180 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 254 / Outputs = 1 / Series = LPC-150 / Dimmable = No / Protection Rating = IP67 / MTBF h = 479000 / Termination Type = Wire Lead / Ripple & Noise (V) V = 1 / Operating Temperature Max. °C = 50 / Operating Temperature Min. °C = -25 / Width mm = 63 / Height mm = 38 / Length mm = 191

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV