Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well LPC-150-350

AC-DC Regulated Power Supply Module, 1 Output, 150.5W, Hybrid
$ 29.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPC-150-350.

IHS

Datasheet2 pages3 years ago

Jameco (USA)

Sager Power Systems

Master Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-26.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Thomas Research ProductsPLED120W-343-C0350-D
LED DRVR CC AC/DC 114-343V 350MA

Descriptions

Descriptions of Mean Well LPC-150-350 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 150.5W, Hybrid
Power Supply; LED; 150.5W; 215-430V; 350mA; 180-305VAC; 254-431VDC; IP67
POWER SUPPLY, AC-DC, CONSTANT CURRENT LED DRIVER, 150W, 350MA, LPC-150 SERIES
LED Power Supplies 150.5W 215-430V350mA 180-305Vin CC LED PS
LED Driver (CC) 150W 350mA Linear (215-430Vdc) 180-305Vac Non-PFC Non-Dimming IP67 Plastic Enclosure
LPC-150-350 MEAN WELL LED AC-DC 151 Watt 215~430V/350mA + More!
POSITION CONTROL UNIT FOR CJ SERIES PLC, 2 AXES, LINE DRIVER OUTPUT
AC/DC LED Driver, 150.5 W, 430 VDC, 350 mA, Constant Current, 180 VAC to 305 VAC, LPC-150 Series
215~430V 350mA Constant Current LED Driver IP 67, Class II, Plastic Case Input Range: 180~305 VAC
350mA 150W Single Ouput LED Driver Power Supply
Mean Well LED Driver Power Supply, 150.5W, IP67
AC/DC LED Power Supply 150.5W Single 4-Pin
LED Power Supply (plastic case/Non PFC)
LED DRIVER/PSU, CONSTANT CURRENT, 150.5W;
LED DRVR CC AC/DC 215-430V 350MA
发光二极管 驱动器/稳压电源, 恒定 电流, 150.5W;
Rated Power W = 151 / Output Voltage DC Max. V = 430 / Output Voltage DC Min. V = 215 / Output Current mA = 350 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 180 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 254 / Outputs = 1 / Series = LPC-150 / Dimmable = No / Protection Rating = IP67 / MTBF h = 479000 / Termination Type = Wire Lead / Ripple & Noise (V) V = 2 / Operating Temperature Max. °C = 50 / Operating Temperature Min. °C = -25 / Width mm = 63 / Height mm = 38 / Length mm = 191

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV