What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well LDD-700L

DC-DC Regulated Power Supply Module, 1 Output, 22.4W, Hybrid
$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LDD-700L.

IHS

Datasheet10 pages3 years ago

Master Electronics

Sager Power Systems

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-1.82%

CAD Models

Download Mean Well LDD-700L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MIC2287 Series 500 mA 10 V 1.2 MHz Surface Mount PWM White LED Driver - SOT-23-5
NCP5005 Series 50 mA 5.5 V SMT Compact Backlight LED Boost Driver - TSOP-5
CAT4139 Series 20 mA 5.5 V 1.3 MHz High Current Boost White LED Driver TSOT-23-5
Diodes Inc.ZXLD1362ET5TA
ZXLD1362 Series 60 V 1 A Surface Mount Step-Down LED Driver - TSOT-23-5
Tape & Reel (TR) CAT4101 PWM Surface Mount led driver 4.8mm 1A 5.5V -40C~85C TA
MicrochipMCP1662T-E/OT
32V OUTPUT, 1.3A SWITCH, NON-SYNCHRONOUS BOOST LED DRIVER IN SOT23

Descriptions

Descriptions of Mean Well LDD-700L provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 22.4W, Hybrid
I/P:9-36VDC; O/P:2-32VDC@700mA; D/D Module; DC/DC; Module Type
700mA 2-32 VDC DC-DC Constant Current Step-Down LED Driver 9-36Vin Pin Style
0.7 A, 9 -36 VDCVIN, SINGLE OUTPUT, 2-32 V@0.7 A LED LIGHTING DC-DC CONVERTER
Dc-Dc Converter, Analog/Pwm, 22.4W, Th Rohs Compliant: Yes |Mean Well LDD-700L
AC/DC power supply|15 Watt|15 Volt|Encapsulated|PCB mount
DC-DC CONVERTER,32V,0.7A,9-36VIN, ENCAPSULATED, THRU-HOLE, LED DRIVER, LDD SERIES
Mean Well LDD-700L LED driver 36.4W 0.7A dimmable 2-32V DC/DC converter
LED Power Supplies 9-36Vin 2-32Vout 700mA LED Driver
36V 95% PWM Buck 700mA 1 2V 9V 2V~32V 22.6mm*9.9mm*8.9mm
I/P:9-36VDC; O/P:2-32V@700mA Constant Current DC/DC
LED DRVR 12V/15V/18V/24V 5-Pin
LED DRIVER CC BUCK 2-32V 700MA
Output Voltage DC Max. V = 32 / Output Voltage DC Min. V = 2 / Output Current mA = 700 / Supply Voltage DC Max. V = 36 / Supply Voltage DC Min. V = 9 / Outputs = 1 / Series = LDD-L / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 1000000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 200 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Width mm = 9.9 / Height mm = 8.9 / Length mm = 23

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDD700L