Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well LAD-120D

Buffer Power Supply; module; 121.99W; 55.2V; 1.21A; 55.2V; 1A; 90-264VAC; 127-370VDC
$ 34.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LAD-120D.

TME

Datasheet6 pages3 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-08-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well LAD-120D provided by its distributors.

Buffer Power Supply; module; 121.99W; 55.2V; 1.21A; 55.2V; 1A; 90-264VAC; 127-370VDC
MX inverter drive 2.2/3.0 kW (HD/ND) 11.0/12.0 A (HD/ND) 200 VAC 1~ input sensorless vector
121W 55.2VDC Security or Fire Alarm Power Supply with Battery Charger and UPS Function
AC-DC Regulated Power Supply Module, 1 Output, 121.99W, Hybrid
55.2V 1.21A, +55.2V 1A Power Supply, Battery Charger Output, UPS Function
Switching Power Supplies 121.99W 55.2V 1.21A CH2 55.2V 1A Battery Charger
AC/DC Power Supply Dual-OUT 55.2V/55.2V 1.21A/1A 121.99W 15-Pin Carton
POWER SUPPLY, AC-DC, FIRE ALARM, 120W, 55.2VOUT, ENCLOSED, LAD-120 SERIES
Power Supply, Ac-Dc, 55.2V, 1.21A/1A; |Mean Well LAD-120D
SPS/UPS Case 121,99W 55,2V 1,21A
Outputs = 2 / Output Voltage 1 V = 55.2 / Output Voltage Nominal 1 V = 55.2 / Output Current 1 A = 1.2 / Output Voltage 2 V = 55.2 / Output Voltage Nominal 2 V = 55.2 / Output Current 2 A = 1 / Output Type = Adjustable / Rated Power W = 122 / Input Voltage Min. V = 264 / Input Voltage Max. V = 264 / Termination Type = Screw Terminal / Efficiency % = 88 / MTBF h = 1510000 / Ripple & Noise (V) mV = 360 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Length mm = 159 / Width mm = 30 / Height mm = 97 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAD120D