Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well LAD-120C

Buffer Power Supply; module; 120.35W; 41.5V; 1.9A; 41.5V; 1A; 90-264VAC; 127-370VDC
$ 34.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LAD-120C.

TME

Datasheet6 pages3 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-08-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well LAD-120C provided by its distributors.

Buffer Power Supply; module; 120.35W; 41.5V; 1.9A; 41.5V; 1A; 90-264VAC; 127-370VDC
MX inverter drive 1.5/2.2 kW (HD/ND) 8.0/9.6 A (HD/ND) 200 VAC 1~ input sensorless vector
120W 41.5VDC Security or Fire Alarm Power Supply with Battery Charger and UPS Function
AC-DC Regulated Power Supply Module, 1 Output, 120.35W, Hybrid
41.5V 1.9A, +41.5V 1A Power Supply, Battery Charger Output, UPS Function
Switching Power Supplies 120.35W 41.5V 1.9A CH2 41.5V 1A Battery Charger
AC/DC Power Supply Dual-OUT 41.5V/41.5V 1.9A/1A 120.35W 15-Pin Carton
POWER SUPPLY, AC-DC, FIRE ALARM, 120W, 41.5VOUT, ENCLOSED, LAD-120 SERIES
Power Supply, Ac-Dc, 41.5V, 1.9A/1A; |Mean Well LAD-120C
SPS/UPS Case 120,35W 41,5V 1,9A
Outputs = 2 / Output Voltage 1 V = 41.5 / Output Voltage Nominal 1 V = 41.5 / Output Current 1 A = 1.9 / Output Voltage 2 V = 41.5 / Output Voltage Nominal 2 V = 41.5 / Output Current 2 A = 1 / Output Type = Adjustable / Rated Power W = 120.4 / Input Voltage Min. V = 264 / Input Voltage Max. V = 264 / Termination Type = Screw Terminal / Efficiency % = 88 / MTBF h = 1510000 / Ripple & Noise (V) mV = 240 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Length mm = 159 / Width mm = 30 / Height mm = 97 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAD120C