Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well LAD-120B

Buffer Power Supply; module; 121.4W; 27.6V; 3.4A; 27.6V; 1A; 90-264VAC; 127-370VDC
$ 34.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LAD-120B.

TME

Datasheet6 pages3 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-08-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Mean Well LAD-120B provided by its distributors.

Buffer Power Supply; module; 121.4W; 27.6V; 3.4A; 27.6V; 1A; 90-264VAC; 127-370VDC
MX inverter drive 0.75/1.1 kW (HD/ND) 5.0/6.0 A (HD/ND) 200 VAC 1~ input sensorless vector
121W 27.6VDC Security or Fire Alarm Power Supply with Battery Charger and UPS Function
AC-DC Regulated Power Supply Module, 1 Output, 121.4W, Hybrid
27.6V 3.4A, +27.6V 1A Power Supply, Battery Charger Output, UPS Function
Switching Power Supplies 121.4W 27.6V 3.4A CH2 27.6V 1A Battery Charger
AC/DC Power Supply Dual-OUT 27.6V/27.6V 3.4A/1A 121.4W 15-Pin Carton
POWER SUPPLY, AC-DC, FIRE ALARM, 120W, 27.6VOUT, ENCLOSED, LAD-120 SERIES
Power Supply, Ac-Dc, 27.6V, 3.4A/1A; |Mean Well LAD-120B
SPS/UPS Case 121,4W 27,6V 3,4A
Outputs = 2 / Output Voltage 1 V = 27.6 / Output Voltage Nominal 1 V = 27.6 / Output Current 1 A = 3.4 / Output Voltage 2 V = 27.6 / Output Voltage Nominal 2 V = 27.6 / Output Current 2 A = 1 / Output Type = Adjustable / Rated Power W = 121.4 / Input Voltage Min. V = 264 / Input Voltage Max. V = 264 / Termination Type = Screw Terminal / Efficiency % = 88 / MTBF h = 1510000 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Length mm = 159 / Width mm = 30 / Height mm = 97 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAD120B