Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well IRM-90-24

AC/DC PCB Mount Power Supply (PSU), Industrial & ITE, Fixed, 1 Output, 99 W, 24 VDC, 4.13 A

$ 20.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well IRM-90-24.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Component Distributors Inc.

Jameco (USA)

LCSC

Inventory History

3 month trend:
+71.88%

CAD Models

Download Mean Well IRM-90-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Mean Well IRM-90-24 provided by its distributors.

AC/DC PCB Mount Power Supply (PSU), Industrial & ITE, Fixed, 1 Output, 99 W, 24 VDC, 4.13 A
Power Supply; module; 90W; 24V; 3.75A; 80-305VAC; 113-431VDC
Compact Green Power Module Encapsulated 24V 3.75A 90W PCB Chassis Mount
IRM-90-24 MEAN WELL AC-DC 24 Volt 3.75 Amp 90 Watt Power Supply +More!
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 3.75 / Output Type = Fixed / Rated Power W = 90 / Input Voltage Min. V = 80 / Input Voltage Max. V = 305 / Efficiency % = 93 / MTBF h = 1694280 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Length mm = 87 / Width mm = 52 / Height mm = 29.5 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV