Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well IRM-60-5

5V 10A 50W Single Output AC-DC Encapsulated Power Supply (PCB mounting style)

$ 13.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well IRM-60-5.

IHS

Datasheet4 pages3 years ago

Farnell

Master Electronics

Component Distributors Inc.

TME

Inventory History

3 month trend:
+7.25%

CAD Models

Download Mean Well IRM-60-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well IRM-60-5 provided by its distributors.

5V 10A 50W Single Output AC-DC Encapsulated Power Supply (PCB mounting style)
60W Encapsulated Board Mount Module AC/DC Power Supply with 5VDC Output
IRM-60 Series 60 W Single Output 5 V Encapsulated Mini On Board Power Supply
AC/DC PCB Mount Power Supply (PSU), Industrial & ITE, Fixed, 1 Output, 50 W, 5 VDC, 10 A
Mean Well 50W Switching Power Supply, IRM-60 Series, 5V DC Out, 10A, 1 Output
AC/DC Power Supply Single-OUT 5V 10A 50W 4-Pin
POWER SUPPLY, AC-DC, 5V, 10A; No. of Outputs: 1 Output; Output Power Max: 60W; Output Voltage - Output 1: 5V; Output Current - Output 1: 10A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 10 / Output Type = Fixed / Rated Power W = 50 / Input Voltage Min. V = 85 / Input Voltage Max. V = 305 / Efficiency % = 84 / MTBF h = 6433300 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 80 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 87 / Width mm = 52 / Height mm = 29.5 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV