Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well IRM-60-24

24V 2.5A 60W Single Output AC-DC Encapsulated Power Supply (PCB mounting style)

$ 13.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well IRM-60-24.

IHS

Datasheet4 pages3 years ago

Farnell

JRH Electronics

LCSC

Component Distributors Inc.

Inventory History

3 month trend:
+62.49%

CAD Models

Download Mean Well IRM-60-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-03-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Mean Well IRM-60-24 provided by its distributors.

24V 2.5A 60W Single Output AC-DC Encapsulated Power Supply (PCB mounting style)
AC/DC 60W Encapsulated Board Mount Module AC/DC Power Supply with 24VDC Output
IRM-60 Series 60 W Single Output 24 V Encapsulated Mini On Board Power Supply
Mean Well 60WSwitch Mode Power Supply, 24V DC output voltage 2.5Aoutput_current, 1Output point
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
60 W, Single Output, 24 VDC@2.5 A Industrial Encapsulated AC-DC Power Supply
MX inverter drive 0.4/0.55 kW (HD/ND) 3.0/3.5 A (HD/ND) 200 VAC 3~ input sensorless vector
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 60 W, 24 VDC, 2.5 A
POWER SUPPLY, AC-DC, 24V, 2.5A; No. of Outputs: 1 Output; Output Power Max: 60W; Output Voltage - Output 1: 24V; Output Current - Output 1: 2.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Out
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 2.5 / Output Type = Fixed / Rated Power W = 60 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 90 / MTBF h = 1226000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 87 / Width mm = 52 / Height mm = 29.5

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRM60-24