Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well IRM-45-12

12V 3.8A 45W Single Output AC-DC Encapsulated Power Supply PCB mounting style
$ 12.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well IRM-45-12.

LCSC

Datasheet4 pages3 years ago

Farnell

Master Electronics

Component Distributors Inc.

TME

Inventory History

3 month trend:
-19.73%

CAD Models

Download Mean Well IRM-45-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-11-30
Lifecycle StatusProduction (Last Updated: 6 days ago)

Descriptions

Descriptions of Mean Well IRM-45-12 provided by its distributors.

12V 3.8A 45W Single Output AC-DC Encapsulated Power Supply PCB mounting style
45W Encapsulated Board Mount Module AC/DC Power Supply with 12VDC Output
IRM-45 Series 45 W Single Output 12 V Encapsulated Mini On Board Power Supply
AC/DC PCB Mount Power Supply (PSU), Industrial & ITE, Fixed, 1 Output, 45.6 W, 12 VDC, 3.8 A
AC-DC Regulated Power Supply Module, 1 Output, 45.6W, Hybrid
POWER SUPPLY, AC-DC, 12V, 3.8A; No. of Outputs: 1 Output; Output Power Max: 45W; Output Voltage - Output 1: 12V; Output Current - Output 1: 3.8A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Out
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 3.8 / Output Type = Fixed / Rated Power W = 45.6 / Input Voltage Min. V = 85 / Input Voltage Max. V = 305 / Efficiency % = 87.5 / MTBF h = 6451100 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 87 / Width mm = 52.5 / Height mm = 29.5 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRM45-12