Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well IRM-20-12

AC to DC Power Supply Encapsulated Single Output 12 Volts 1.8 Amps 21.6 Watts
$ 8.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well IRM-20-12.

IHS

Datasheet3 pages3 years ago

JRH Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.10%

CAD Models

Download Mean Well IRM-20-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Murata Power SolutionsOKI-78SR-5/1.5-W36-C
OKI Series 8 W Single Output 5 V Non Isolated Through Hole DC/DC Converter
Murata Power SolutionsOKI-78SR-5/1.5-W36H-C
Module DC-DC 24VIN 1-OUT 5V 1.5A 7.5W 3-Pin SIP Module
Murata Power SolutionsOKI-78SR-3.3/1.5-W36-C
OKI Series 5 W Single Output 3.3 V Non Isolated Through Hole DC/DC Converter

Descriptions

Descriptions of Mean Well IRM-20-12 provided by its distributors.

AC to DC Power Supply Encapsulated Single Output 12 Volts 1.8 Amps 21.6 Watts
AC/DC PCB Mount Power Supply (PSU), Industrial & ITE, Fixed, 1 Output, 21.6 W, 12 VDC, 1.8 A
AC/DC 20W 12V Single Output Power Supply, Encapsulated Board Mount Module
Power Supply; module; 21.6W; 12V; 1.8A; 85-305VAC; 120-430VDC
AC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid
20 W, Single Output, 12 VDC@1.8 A Industrial Encapsulated AC-DC Power Supply
POWER SUPPLY, AC-DC,12V,1.8A,115-264V IN, ENCAPSULATED, THRU-HOLE,22W, IRM SERIES
AC/DC Power Supply Single-OUT 12V 1.8A 21.6W 4-Pin
Power Supply, Ac-Dc, 12V, 1.8A; No. Of Outputs:1 Output; Output Power Max:20W; Output Voltage - Output 1:12V; Output Current - Output 1:1.8A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 1.8 / Output Type = Fixed / Rated Power W = 21.6 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 84 / MTBF h = 970300 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 52.4 / Width mm = 27.2 / Height mm = 24
POWER SUPPLY, AC-DC, 12V, 1.8A; No. of Outputs:1 Output; Output Power Max:20W; Output Voltage - Output 1:12V; Output Current - Output 1:1.8A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Power Supply Output Type:Fixed; Input Voltage VAC:85V AC to 264V AC; Width:27.2mm; Height:24mm; Depth:52.4mm; Product Range:IRM-20 Series; SVHC:No SVHC (07-Jul-2017); Input Voltage AC Max:264V; Input Voltage AC Min:85V

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRM-20-12.