Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well IRM-15-12

AC to DC Power Supply Encapsulated Single Output 12 Volts 1.25 Amps 15 Watts
$ 7.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well IRM-15-12.

LCSC

Datasheet3 pages3 years ago

Upverter

Newark

Master Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+123%

CAD Models

Download Mean Well IRM-15-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Murata Power SolutionsNKE0305DC
Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W 4-Pin PDIP Tube
Murata Power SolutionsMER1S0505SC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Murata Power SolutionsHPR100C
Module DC-DC 5VIN 1-OUT 5V 0.15A 0.75W 4-Pin SIP

Descriptions

Descriptions of Mean Well IRM-15-12 provided by its distributors.

AC to DC Power Supply Encapsulated Single Output 12 Volts 1.25 Amps 15 Watts
AC/DC 15W 12V Single Output Power Supply, Encapsulated Board Mount Module
Power Supply; module; 15W; 12V; 1.25A; 85-305VAC; 120-430VDC
IRM-15-12 MEAN WELL AC-DC 12 Volt 1.25 Amp 15 Watt Power Supply +More!
Power Supply, Ac-Dc, 12V, 1.25A; No. Of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:12V; Output Current - Output 1:1.25A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 1.25 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 82 / MTBF h = 970300 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 240 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 52.4 / Width mm = 27.2 / Height mm = 24
POWER SUPPLY, AC-DC, 12V, 1.25A; No. of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:12V; Output Current - Output 1:1.25A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Power Supply Output Type:Fixed; Input Voltage VAC:85V AC to 264V AC; Width:27.2mm; Height:24mm; Depth:52.4mm; Product Range:IRM-15 Series; SVHC:No SVHC (07-Jul-2017); Input Voltage AC Max:264V; Input Voltage AC Min:85V

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRM-15-12.