Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well IRM-03-9

AC to DC Switching Encapsulated Power Supply PCB Mount 9 Volts 0.333 Amps 3 Watt

$ 4.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well IRM-03-9.

IHS

Datasheet4 pages3 years ago

Farnell

Master Electronics

TME

Component Distributors Inc.

Inventory History

3 month trend:
+53.35%

CAD Models

Download Mean Well IRM-03-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well IRM-03-9 provided by its distributors.

AC to DC Switching Encapsulated Power Supply PCB Mount 9 Volts 0.333 Amps 3 Watt
AC/DC 3W 9V Single Output Power Supply, PCB Encapsulated Board Mount Module
AC/DC PCB Mount Power Supply (PSU), Industrial & ITE, Fixed, 1 Output, 3 W, 9 VDC, 333 mA
Mean Well 3W Switching Power Supply, 9V DC Output, 333mA Output Current, 1 Output
Power Supply; module; 3W; 9V; 333mA; 85-305VAC; 120-430VDC
AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
POWER SUPPLY, AC-DC, 9V, 0.333A; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 9V; Output Current - Output 1: 333mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Out
Outputs = 1 / Output Voltage 1 V = 9 / Output Current 1 mA = 333 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 85 / Input Voltage Max. V = 305 / Efficiency % = 77 / MTBF h = 10762800 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Length mm = 37 / Width mm = 24 / Height mm = 15 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV