Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well IRM-03-15

AC to DC Switching Encapsulated Power Supply PCB Mount 15 Volts 0.2 Amps 3 Watt
$ 4.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well IRM-03-15.

LCSC

Datasheet4 pages3 years ago

Farnell

TME

Master Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+115%

CAD Models

Download Mean Well IRM-03-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-16
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Mean Well IRM-03-15 provided by its distributors.

AC to DC Switching Encapsulated Power Supply PCB Mount 15 Volts 0.2 Amps 3 Watt
AC/DC 3W 15V Single Output Power Supply, PCB Encapsulated Board Mount Module
Mean Well 3WSwitch Mode Power Supply, 15V DC output voltage 200mAoutput_current, 1Output point
Power Supply; module; 3W; 15V; 200mA; 85-305VAC; 120-430VDC
AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
IRM Series 3 W 85 to 305 Vin Single Output 15 V PCM Mount AC/DC Power Module
3 W, Single Output, 15 VDC@0.2 A Industrial Encapsulated AC-DC Power Supply
AC/DC Power Supply Single-OUT 15V 0.2A 3W 5-Pin
POWER SUPPLY, AC-DC, 15V, 0.2A; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 15V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Out
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 85 / Input Voltage Max. V = 305 / Efficiency % = 78 / MTBF h = 10762800 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Length mm = 37 / Width mm = 24 / Height mm = 15 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV